Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-40-412
Newark Part No.74AK9627
Product RangeM710 Series
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $110.230 | 
Price for:Each
Minimum: 1
Multiple: 1
$110.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-40-412
Newark Part No.74AK9627
Product RangeM710 Series
Technical Datasheet
Label TypeWire Marker Tag
Label Height9.53mm
Label Width49.23mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity750
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
M7-40-412 is a high tensile polypropylene tags for M7 printers - 0.375" x 1.938". Polypropylene tag stock (B-412) is ideal for wire and cable identification and product inventory identification, where legibility and tensile strength are needed.
- Non-adhesive, matte finish material is thermal transfer printable
 - Good abrasion and chemical resistance
 - Service temperature range from -40°F to 100°F (-40°C to 38°C)
 
Technical Specifications
Label Type
Wire Marker Tag
Label Width
49.23mm
Label Material
Polypropylene
Pack Quantity
750
SVHC
To Be Advised
Label Height
9.53mm
Label Diameter
-
Label Colour
White
Product Range
M710 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate