Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-R10000-BL
Newark Part No.74AK9292
Product RangeR10000 Series
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.940 |
Price for:Each
Minimum: 1
Multiple: 1
$103.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-R10000-BL
Newark Part No.74AK9292
Product RangeR10000 Series
Technical Datasheet
Printer BrandBrady BMP71, M710 Printers
Cartridge Original Type Number-
Ink ColourBlue
Consumable TypeInk Ribbon
Product RangeR10000 Series
SVHCTo Be Advised
Product Overview
M7-R10000-BL is a R10000 series halogen free ribbon for M7 printers - blue. Featuring a 5-second “drop and click" supply change, this smear-proof M710 ribbon needs no threading or calibration. And, it’s the ink is super-tough for outdoor and industrial use.
- Ideal for marking pipes and valves, facility safety and compliance ID and general ID
- Offers strong solvent and scratch resistance, plus high-performance images
- Self-contained ribbon cartridge is easy to replace
Technical Specifications
Printer Brand
Brady BMP71, M710 Printers
Ink Colour
Blue
Product Range
R10000 Series
Cartridge Original Type Number
-
Consumable Type
Ink Ribbon
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate