Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-R4400-WT
Newark Part No.74AK9298
Product RangeR4400 Series
Technical Datasheet
2,227 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.340 |
Price for:Each
Minimum: 1
Multiple: 1
$91.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-R4400-WT
Newark Part No.74AK9298
Product RangeR4400 Series
Technical Datasheet
Printer BrandBrady BMP71, M710 Printers
Cartridge Original Type Number-
Ink ColourWhite
Consumable TypeInk Ribbon
Product RangeR4400 Series
SVHCTo Be Advised
Product Overview
M7-R4400-WT is a R4400 series halogen free ribbon for M7 printers - white. M710 series snap-in print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction. Recommended for printing on glossy or very smooth label stocks, such as B-483 Ultra Aggressive Polyester and B-423 Permanent Polyester from Brady®.
- One-color ribbon for printing a single color onto a label
- Offers excellent resistance to solvents, scratches and high heat when printed on label material
- Self-contained M710 Series ribbon cartridges insert straight into the printer with ease
Technical Specifications
Printer Brand
Brady BMP71, M710 Printers
Ink Colour
White
Product Range
R4400 Series
Cartridge Original Type Number
-
Consumable Type
Ink Ribbon
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability