Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-R6000
Newark Part No.74AK9299
Product RangeR6000 Series
Technical Datasheet
5,165 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.640 |
Price for:Each
Minimum: 1
Multiple: 1
$76.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-R6000
Newark Part No.74AK9299
Product RangeR6000 Series
Technical Datasheet
Printer BrandBrady BMP71, M710 Printers
Cartridge Original Type Number-
Ink ColourBlack
Consumable TypeInk Ribbon
Product RangeR6000 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M7-R6000 is a R6000 series halogen free ribbon for M7 printers - black. M710 series snap-in print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction.
- Versatile printing ribbon for the identification of wires, panels and other industrial items
- Self-contained ribbon cartridges are hassle-free and easy to replace without any printer calibration
- Resin formulation offers a high-performance images with excellent solvent and scratch resistance
- Tough, smear-proof ribbon produces long lasting printed text that can withstand years in industries
Technical Specifications
Printer Brand
Brady BMP71, M710 Printers
Ink Colour
Black
Product Range
R6000 Series
Cartridge Original Type Number
-
Consumable Type
Ink Ribbon
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability