New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printers Tape
                      Print Page

                      M71C-2000-595-YL

                      Label Printer Tape, Adhesive, Yellow, 15.2 m x 50.8 mm

                      BRADY M71C-2000-595-YL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoM71C-2000-595-YL
                      Newark Part No.45T0497
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoM71C-2000-595-YL
                      Newark Part No.45T0497
                      Technical Datasheet

                      Data Sheet

                      Label Tape TypeAdhesive
                      Tape Length15.2m
                      Tape Width50.8mm
                      Tape MaterialVinyl Film
                      Label Tape ColorYellow
                      For Use WithBrady BMP71 Series Label Printers
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The M71C-2000-595-YL is an indoor/outdoor yellow Vinyl Tape adheres well to pipes, walls, equipment, windows for most clean and dry surfaces. Made of vinyl film with permanent adhesive. Conforms well to irregular, curved or rough surfaces, it even stands up to grease, oil and most industrial chemicals. Five year average outdoor durability in temperatures from 180to -40°F (82 to -40°C), can be applied as low as 0°F (-18°C). Suitable for use with BMP71 thermal transfer printer. Accepts M71-R4400-WT and M71-R6900 (colors) ribbon.

                      Applications

                      Industrial, Portable Devices

                      Technical Specifications

                      Label Tape Type

                      Adhesive

                      Tape Width

                      50.8mm

                      Label Tape Color

                      Yellow

                      Product Range

                      -

                      Tape Length

                      15.2m

                      Tape Material

                      Vinyl Film

                      For Use With

                      Brady BMP71 Series Label Printers

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.