Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $67.830 |
Price for:Each
Minimum: 1
Multiple: 1
$67.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-1000-499
Newark Part No.74AK9687
Technical Datasheet
Label Tape TypeAdhesive
Tape Length30ft
Tape Width1"
Tape MaterialNylon Cloth
Label Tape ColorWhite
For Use WithBrady BMP71, M710 Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
M7C-1000-499 is an aggressive adhesive multi-purpose nylon label tape for M7 printers - 1" x 30'. Nylon cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as wire and cable.
- Matte PA coated nylon cloth material has permanent acrylic adhesive, thermal transfer printable
- Recommended for indoor use
- UL approved, CSA accepted
- Service temperature range from -40 to 193°F (-40 to 90°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
White
Product Range
-
Tape Length
30ft
Tape Material
Nylon Cloth
For Use With
Brady BMP71, M710 Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability