Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7C-1000-529
Newark Part No.74AK9688
Product RangeM710 Series
Technical Datasheet
20 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $83.730 |
Price for:Each
Minimum: 1
Multiple: 1
$83.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-1000-529
Newark Part No.74AK9688
Product RangeM710 Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1"
Tape MaterialPP (Polypropylene)
Label Tape ColorWhite
For Use WithBrady BMP71, M710 Printers
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
M7C-1000-529 is a multi-purpose matte polypropylene label tape for M7 printers - 1" x 50'. The B-529 polypropylene tape is cost effective with an acrylic pressure sensitive adhesive.
- B-529 is designed for printing indoor labels
- Ideal for use on flat surfaces
- Service temperature range from -40 to 212°F
- Available in a variety of colors
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
White
Product Range
M710 Series
Tape Length
50ft
Tape Material
PP (Polypropylene)
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate