Print Page
Image is for illustrative purposes only. Please refer to product description.
331 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $96.450 |
Price for:Each
Minimum: 1
Multiple: 1
$96.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-1000-595-GN
Newark Part No.74AK9704
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1"
Tape MaterialVinyl
Label Tape ColorGreen
For Use WithBrady BMP71, M710 Printers
Product Range-
SVHCTo Be Advised
Product Overview
M7C-1000-595-GN is an all-weather permanent adhesive vinyl label tape for M7 printers - 1" x 50', green. This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labeling pipes, equipment, shelves and nearly any other industrial surface.
- Highly pliable material with high-tack permanent adhesive for rough, dirty, harsh surfaces
- Conforms and adheres to "difficult" surfaces like painted cinder blocks, painted wood
- Resistant to exposure to chemicals, greases and oils, salt spray, cleaners and detergents
- 8-10yr average outdoor durability in temperatures from -40 to 82°C, can be applied as low as -18°C
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
Green
Product Range
-
Tape Length
50ft
Tape Material
Vinyl
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability