Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7C-2000-472
Newark Part No.74AK9725
Product RangeUltraTemp Series
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $285.130 |
Price for:Each
Minimum: 1
Multiple: 1
$285.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-2000-472
Newark Part No.74AK9725
Product RangeUltraTemp Series
Technical Datasheet
Tape Length50ft
Tape Width2"
Tape MaterialNylon (Polyamide)
Label Tape ColorWhite
For Use WithBrady BMP71, M710 Printers
Product RangeUltraTemp Series
SVHCTo Be Advised
Product Overview
M7C-2000-472 is a high temp flame retardant polyimide wrap around wire and cable label tape for M7 printers - 2" x 50'. Flame retardant wire wraps (B-472) are ideal for cable and wire bundle applications and label applications where self-extinguishing properties are required.
- Polyimide material specifically designed to self-extinguish and prevent flames from propagating
- Matte finish material with permanent acrylic adhesive can be thermal transfer/dot matrix printed
- Service temperature range from -40°F to 212°F (-40°C to 100°C)
Technical Specifications
Tape Length
50ft
Tape Material
Nylon (Polyamide)
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Tape Width
2"
Label Tape Color
White
Product Range
UltraTemp Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate