Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $169.590 |
Price for:Each
Minimum: 1
Multiple: 1
$169.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-2000-569-YL
Newark Part No.74AK9735
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width2"
Tape MaterialPolyester
Label Tape ColorYellow
For Use WithBrady M710 Printers
Product Range-
SVHCTo Be Advised
Product Overview
M7C-2000-569-YL is a low-halide multi-purpose polyester label tape for M710 printer - 2" x 50', yellow. Mark stainless steel pipes and valves with high-performance low-halide labels. Use in warehouses, Lean/5S identification and labeling equipment and electrical components.
- Low halide content labels
- Use for marking stainless steel pipes and valves in harsh environments
- Durable, ultra-smooth polyester labels with permanent pressure sensitive acrylic adhesive
- Outdoor-grade polyester tape can be thermal transfer printed
- Labels withstand mild chemicals, oil and water
- Service temperature range from -40°F to 212°F (-40°C to 100°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
2"
Label Tape Color
Yellow
Product Range
-
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady M710 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate