| Quantity | Price |
|---|---|
| 1+ | $152.630 |
Product Overview
M7C-2000-595-YL is an all-weather permanent adhesive vinyl label tape for M7 printers - 2" x 50', yellow. This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labeling pipes, equipment, shelves and nearly any other industrial surface. Vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. This B-595 vinyl material with permanent acrylic adhesive keeps labels adhered in harsh climates and is resistant to chemicals, oils and detergents. Permanent adhesive tape adheres to surfaces that are smooth, rough or powder coated, and to irregular surfaces or surfaces with low surface energy.
- Prints on yellow vinyl background with a clean gloss finish
- Durable labeling tape with an average outdoor durability of 8-10yrs in temperature from -40 to 180°F
Technical Specifications
Adhesive
2"
Yellow
-
50ft
Vinyl
Brady BMP71, M710 Printers
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate