Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7C-250-414
Newark Part No.74AK9757
Product RangeBradyGrip Series
Technical Datasheet
19 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $67.830 |
Price for:Each
Minimum: 1
Multiple: 1
$67.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-250-414
Newark Part No.74AK9757
Product RangeBradyGrip Series
Technical Datasheet
Label Tape TypeRepositionable
Tape Length20ft
Tape Width0.25"
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBrady BMP71, M710 Printers
Product RangeBradyGrip Series
SVHCTo Be Advised
Product Overview
M7C-250-414 is a BradyGrip print-on-hook labels featuring VELCO brand hook for M7 printers - 0.25" x 20'. For wire and cable ID, use BradyGrip® Print-on Hook Material, an exclusive print-and-place material that can be easily applied, repositioned or removed.
- Features a printable front and grippy back with tiny hooks
- Attaches to ONE-WRAP® strap for easy wire and cable ID
- Doesn’t damage wires and cables like nylon cable ties
- Maximizes your uptime with faster, printable ID on cable bundles
Technical Specifications
Label Tape Type
Repositionable
Tape Width
0.25"
Label Tape Color
White
Product Range
BradyGrip Series
Tape Length
20ft
Tape Material
Polyester
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate