Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $43.990 |
Price for:Each
Minimum: 1
Multiple: 1
$43.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-750-595-CL-WT
Newark Part No.89T4187
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length6.096m
Tape Width19.05mm
Tape MaterialVinyl
Label Tape ColorTransparent
For Use WithBrady BMP51 & BMP53 Label Maker Thermal Transfer Printers
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
19.05mm
Label Tape Color
Transparent
Product Range
-
Tape Length
6.096m
Tape Material
Vinyl
For Use With
Brady BMP51 & BMP53 Label Maker Thermal Transfer Printers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate