| Quantity | Price |
|---|---|
| 1+ | $1,681.900 |
Product Information
Product Overview
The PS-094-2-WT is a white PermaSleeve® heat-shrinkable Wire Marking Sleeve made of polyolefin with matte finish. The 32600 sleeve is compatible with the Brady 1244, Brady 1344, Brady 2461, Brady 3481, Brady 6441, Brady 300X-Plus II, Brady 360X-Plus II, Brady 600X-Plus II, Tagus T200, Tagus T300, thermal transfer printers, sleeve and datab series, IP300, IP600, BBP72 and BradyPrinter PR Plus printers. The Brady R6600 and R4300 series black ribbons are recommended for best thermal transfer print performance. The Brady R4502S silver ribbon and the R6700 series white ribbons are recommended for thermal transfer printing of black markers. The Brady R5000 series high performance ribbon is recommended for best dot matrix print performance. It is used for panel identification, wire and cable marking.
- One sided printable
- 3:1 Shrink ratio
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
-
-
-
-
White
-
-
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate