| Quantity | Price |
|---|---|
| 1+ | $802.450 |
Product Information
Product Overview
The PS-1000-2-WT is a white PermaSleeve® heat-shrinkable Wire Marking Sleeve made of polyolefin. The 32606 sleeve is compatible with the Brady 300X-Plus II, Brady 360X-Plus II, Brady 600X-Plus II, thermal transfer printers, Sleeve and datab series, IP300, IP600 and BBP81 printers. The Brady R4300 and R6600 series black ribbon is recommended for best thermal transfer print performance. The Brady R5000 series high performance ribbon is recommended for best dot matrix print performance. It is used for panel identification, wire and cable marking.
- One sided printable
- R4300 and R6602 Suggested ribbon parts
- Self-extinguishing
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
42.16mm x 50.8mm
-
-
-
White
-
-
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate