New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable & Wire Markers
                      5. Heat Shrink Wire Markers
                      Print Page

                      PSPT-125-175-WT

                      Wire Marker, PermaSleeve®, Heat Shrinkable Sleeve, PO (Polyolefin), White, 5.97mm x 44.83mm

                      BRADY PSPT-125-175-WT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoPSPT-125-175-WT
                      Newark Part No.31R8228
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoPSPT-125-175-WT
                      Newark Part No.31R8228
                      Technical Datasheet

                      Data Sheet

                      Marker TypeHeat Shrinkable Sleeve
                      Legend-
                      Marker MaterialPO (Polyolefin)
                      Marker ColourWhite
                      Marker Dimensions5.97mm x 44.83mm
                      I.D. Max2.79mm
                      I.D. Min1.17mm
                      Shrink Ratio3:1
                      Product Range-
                      SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene

                      Product Overview

                      The PSPT-125-175-WT is a PermaSleeve® Single-Sided Wire Marker made of polyolefin with white background and white marker for the TLS 2200® and TLS-PC Link® thermal transfer portable printer. Sleeve fits snugly around wire, hence suitable for wire and cable marking as well as panel identification.

                      • 3:1 Heat shrinkable
                      • Self-extinguishing
                      • Fade-resistant and flame-retardant
                      • 22 to 16AWG Wire gauge

                      Applications

                      Industrial, Defence, Military & Aerospace, Portable Devices

                      Technical Specifications

                      Marker Type

                      Heat Shrinkable Sleeve

                      Marker Material

                      PO (Polyolefin)

                      Marker Dimensions

                      5.97mm x 44.83mm

                      I.D. Min

                      1.17mm

                      Product Range

                      -

                      Legend

                      -

                      Marker Colour

                      White

                      I.D. Max

                      2.79mm

                      Shrink Ratio

                      3:1

                      SVHC

                      1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.