Quantity | Price |
---|---|
1+ | $70.340 |
Product Information
Product Overview
The R4311 black resin/wax Printer Ribbon offers strong environmental resistance against smearing and chemicals when printed on the appropriate Brady® label material. Recommended for printing on paper and films that have a matte or rough surface, such as B-427 self-laminating vinyl and B-499 nylon cloth from Brady®. This ink-side-out ribbon features an open 1" (25,4mm) core for compatibility with a wide variety of Brady® thermal transfer printers including the Wraptor™ A6500 Wire ID Label Printer and Applicator System, BBP®72 and BBP®81 Label Printers, Brady® MVP Plus, X Plus II, PR Plus Series Label Printers, BradyPrinter i7100, and Tagus™ Printer.
- Resin/Wax formulation
- Black color
- Chemical- and smear-resistant
- Ribbon size: 1" Wide 984 ft Long (25.4 mm x 299.92 m)
Technical Specifications
Black Resin/Wax Printer Ribbon, 1"W x 984' L
R4300 Series
Wraptor A6500, BBP72, BBP81, i7100, MVP Plus, X Plus II, PR Plus Printers
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate