Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.970 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$80.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoSCN05-1
Newark Part No.04H3224
Technical Datasheet
Marker TypePush On Pre Printed
Legend1
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max1.85mm
Cable Diameter Min1.35mm
Marker MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SCN05-1 is a black on white wire and cable clip-on Sleeve Label made of nylon. The 33051 wire marker features the split sleeve with chevron locking design snaps on the wire so it would not slip or slide. It is suitable for use with the pre-printed wire markers.
- Markers apply quickly with a special Quik-Wand™ applicator
Applications
Industrial
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.35mm
Product Range
-
Legend
1
Marker Colour
White
Cable Diameter Max
1.85mm
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate