Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-10-427-3
Newark Part No.04H3857
Product RangeTHT Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $765.440 |
Price for:Spool of 3000
Minimum: 1
Multiple: 1
$765.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-10-427-3
Newark Part No.04H3857
Product RangeTHT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions-
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTHT Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THT-10-427-3 is a white/translucent Thermal Transfer Label made of B-427 self-laminating vinyl. The 30113 printable self-laminating vinyl label is suitable for use with thermal transfer printers.
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
-
Legend Colour
-
Product Range
THT Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
