Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $117.160 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$117.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-16-423-2.5
Newark Part No.04H3960
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions6.35mm x 76.2mm
Label Height6.35mm
Label Width76.2mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity2500
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
6.35mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (14-Jun-2023)
Label Dimensions
6.35mm x 76.2mm
Label Width
76.2mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability