Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.920 |
Price for:Spool of 5200
Minimum: 1
Multiple: 1
$42.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-17-402-5.2
Newark Part No.04H3968
Technical Datasheet
Label TypeIdentification
Label Height25.4mm
Label Width50.8mm
Label MaterialPaper
Label ColourWhite
Pack Quantity5200
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Identification
Label Width
50.8mm
Label Colour
White
Product Range
-
Label Height
25.4mm
Label Material
Paper
Pack Quantity
5200
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate