New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable & Wire Markers
                      5. Adhesive Wire Markers
                      Print Page

                      THT-17-423-3

                      Wire Marker, Thermal Transfer Printable, Self Laminating, 25.4mm x 50.8mm, PET (Polyester), White

                      Date/Lot Code

                      BRADY THT-17-423-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoTHT-17-423-3
                      Newark Part No.04H3972
                      Product RangeTHT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$225.740
                      Price for:Spool of 3000
                      Minimum: 1
                      Multiple: 1
                      $225.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoTHT-17-423-3
                      Newark Part No.04H3972
                      Product RangeTHT Series
                      Technical Datasheet

                      Data Sheet

                      Marker TypeSelf Laminating
                      Legend-
                      Marker Dimensions25.4mm x 50.8mm
                      Marker MaterialPET (Polyester)
                      Legend Colour-
                      Marker ColourWhite
                      Product RangeTHT Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The THT-17-423-3 is a glossy Polyester Label for thermal transfer printers. Designed for use in a wide variety of identification applications, including electronic PCB identification and general barcode labelling. The material, previously only available in white and now it can be purchased in yellow color also.

                      • Abrasion-resistant
                      • Fuel resistance
                      • High heat resistance
                      • Low temperature resistance

                      Applications

                      Industrial, Computers & Computer Peripherals

                      Technical Specifications

                      Marker Type

                      Self Laminating

                      Marker Dimensions

                      25.4mm x 50.8mm

                      Legend Colour

                      -

                      Product Range

                      THT Series

                      Legend

                      -

                      Marker Material

                      PET (Polyester)

                      Marker Colour

                      White

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.