Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $287.690 |
Price for:Spool of 3000
Minimum: 1
Multiple: 1
$287.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-17-434-3
Newark Part No.04H3976
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Dimensions25.4mm x 50.8mm
Label Width50.8mm
Label MaterialPolyester
Label ColourSilver
Pack Quantity3000
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THT-17-434-3 is a silver Thermal Transfer Printable Label with permanent acrylic adhesive, made of metalized polyester with smooth, textured/rough glossy finish. The 30282 label is suitable for use with Brady 1244, 1344, 2461, 3481, 6441, 300MVP Plus, 200MVP Plus, 300X-Plus II, 360X-Plus II, 600X-Plus II, Tagus T200, T300, IP300, IP600 and BBP81 thermal transfer printers.
Applications
Industrial
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
25.4mm x 50.8mm
Label Material
Polyester
Pack Quantity
3000
SVHC
No SVHC (14-Jun-2023)
Label Height
25.4mm
Label Width
50.8mm
Label Colour
Silver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability