Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.040 |
Price for:Spool of 5200
Minimum: 1
Multiple: 1
$64.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-18-402-5.2
Newark Part No.04H3988
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions25.4mm x 76.2mm
Label Height25.4mm
Label Width76.2mm
Label MaterialPaper
Label ColourWhite
Pack Quantity5200
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
25.4mm
Label Material
Paper
Pack Quantity
5200
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
25.4mm x 76.2mm
Label Width
76.2mm
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability