Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $171.140 | 
Price for:Spool of 10000
Minimum: 1
Multiple: 1
$171.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-96-473-10
Newark Part No.04H4334
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions6.99mm x 12.7mm
Label Height6.99mm
Label Width12.7mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
6.99mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
6.99mm x 12.7mm
Label Width
12.7mm
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability