Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoTHTEP-169-593-.5BK
Newark Part No.25P9043
Product RangeB-593 Series
Technical Datasheet
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $617.390 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$617.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHTEP-169-593-.5BK
Newark Part No.25P9043
Product RangeB-593 Series
Technical Datasheet
Label TypeRaised Die-Cut
Label Dimensions45.72mm x 45.72mm
Label Height45.72mm
Label Width45.72mm
Label MaterialPolyester
Label ColourBlack
Pack Quantity500
Product RangeB-593 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Raised Die-Cut
Label Height
45.72mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
45.72mm x 45.72mm
Label Width
45.72mm
Label Colour
Black
Product Range
B-593 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate