Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $327.590 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$327.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHTEP-173-593-.5RD
Newark Part No.10M0525
Technical Datasheet
Label TypeIdentification
Label Dimensions25.4mm x 50.8mm
Label MaterialPolyester
Label ColourRed
Pack Quantity500
SVHCTo Be Advised
Technical Specifications
Label Type
Identification
Label Material
Polyester
Pack Quantity
500
Label Dimensions
25.4mm x 50.8mm
Label Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate