Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoTHTEP-178-593-.5YL
Newark Part No.10M0549
Product RangeB-593 Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,059.450 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$1,059.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHTEP-178-593-.5YL
Newark Part No.10M0549
Product RangeB-593 Series
Technical Datasheet
Label TypeIdentification
Label Dimensions76.2mm x 88.9mm
Label MaterialPolyester
Label ColourYellow
Pack Quantity500
Product RangeB-593 Series
SVHCTo Be Advised
Technical Specifications
Label Type
Identification
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Dimensions
76.2mm x 88.9mm
Label Colour
Yellow
Product Range
B-593 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate