Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $109.190 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$109.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTMM-0-49-PK
Newark Part No.26R7108
Technical Datasheet
Marker TypePre Printed
Legend0 to 49
Marker Dimensions6.35mm x 38.1mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite, Black
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TMM-0-49-PK is a black on white Wire Marker Card made of glossy vinyl-coated polyester with consecutive letters and numbers repeated on it. TMM-series miniature wire marker is resistant to oil and mild solvents. Its high adhesion properties make it perfect for machine tool labeling.
- Low-profile
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.35mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
0 to 49
Marker Material
PET (Polyester)
Marker Colour
White, Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate