Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.840 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$80.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoWM-3-PK
Newark Part No.26R8327
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
Legend3
Marker Dimensions6.35mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The WM-3-PK is a black on white Wire Marker Card made of repositionable vinyl cloth with matte finish and 3 legend. The WM series 112063 wire marker is able to withstand moderate heat, oil and dirt. The label holds tightly to the wire due to their high adhesion properties and can be re-used with ease if repositioning is required.
Applications
Industrial
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
6.35mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
3
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for WM-3-PK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability