Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoWRAP-6-427
Newark Part No.48AC1960
Product RangeWraptor Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $804.290 |
Price for:Spool of 1900
Minimum: 1
Multiple: 1
$804.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoWRAP-6-427
Newark Part No.48AC1960
Product RangeWraptor Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 76.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeWraptor Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The WRAP-6-427 Wraptor Series Self-Laminating Vinyl Wire and Cable Labels for use with the Wraptor™ A6500 Wire ID Label Printer and Applicator System. Features a white thermal transfer printable zone and translucent overlaminating area to protect text. Durable, permanent acrylic adhesive has outstanding water and oil resistance. Brady's vinyl (B-427) material has good clarity, conformability and is flame retardant/self-extinguishing.
- White printable area with translucent overlaminating wrap protects text
- Brady's vinyl (B-427) material with matte finish
- Durable, permanent acrylic adhesive
- Thermal transfer printable
- Ideal for outdoor use
- Chemical-, humidity-, oil-, water-, and weather-resistant
- -40°C to 70°C service temperature
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 76.2mm
Legend Colour
-
Product Range
Wraptor Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate