Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $109.700 |
Price for:Each
Minimum: 1
Multiple: 1
$109.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoXC-1000-595-BL-WT
Newark Part No.45T0705
Technical Datasheet
Label Tape TypeAdhesive
Tape Length9m
Tape Width25.4mm
Tape MaterialVinyl
Label Tape ColorWhite on Blue
For Use WithBrady IDXPERT Printer
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
25.4mm
Label Tape Color
White on Blue
Product Range
-
Tape Length
9m
Tape Material
Vinyl
For Use With
Brady IDXPERT Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate