Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part NoXF-152-499
Newark Part No.38M9785
Technical Datasheet
Marker TypePrintable
Legend-
Marker Dimensions12.7mm x 38.1mm
Marker MaterialNylon (Polyamide) Cloth
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XF-152-499 is a black on white Label made of nylon cloth and a matte finish. The 105878 label can be print through IDXPERT® printer. It is used for the panel identification, voice/data identification, wire and cable marking.
- Permanent acrylic adhesive
- High adhesion
- Good moisture resistance
- Withstands extremely low temperatures
- Excellent water and oil resistance
Applications
Industrial
Technical Specifications
Marker Type
Printable
Marker Dimensions
12.7mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate