Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $97.890 |
Price for:Each
Minimum: 1
Multiple: 1
$97.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoXPS-125-CONT-YL-BK
Newark Part No.57J1480
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions5.9mm x 2.5m
I.D. Max2.8mm
I.D. Min1.2mm
Shrink Ratio3:1
Product Range-
Product Overview
The XPS-125-CONT-YL-BK is a black on yellow PermaSleeve® heat-shrinkable Wire Marker Sleeve made of polyolefin with matte finish. The 60530 sleeve can be printed through IDXPERT® printer. It is used for panel identification, wire and cable marking.
- Continuous Style (cut-to-length by user)
- Self-extinguishing
- Excellent cold-weather performance
- 3:1 Shrink ratio
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
5.9mm x 2.5m
I.D. Min
1.2mm
Product Range
-
Legend
-
Marker Colour
Yellow
I.D. Max
2.8mm
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate