Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoED-008
Newark Part No.32X9769
Product RangeED Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.220 |
Price for:Each
Minimum: 1
Multiple: 1
$179.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-008
Newark Part No.32X9769
Product RangeED Series
Technical Datasheet
No. of Ports1Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch Type-
Current Rating-
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
1Ports
Ethernet Switch Type
-
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
ED Series
Ethernet Switch Application
Industrial
Current Rating
-
Port Types
RJ45 x 1
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
