Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1127020
Newark Part No.59M4444
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.360 |
| 25+ | $75.130 |
| 50+ | $70.530 |
| 100+ | $68.560 |
| 250+ | $66.590 |
Price for:Each
Minimum: 1
Multiple: 1
$81.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1127020
Newark Part No.59M4444
Technical Datasheet
Operating Pressure Max15bar
Overall Length20m
Overall Length20m
Internal Diameter6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Operating Pressure Max
15bar
Overall Length
20m
Product Range
-
Overall Length
20m
Internal Diameter
6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate