Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.810 |
| 50+ | $36.130 |
| 100+ | $34.030 |
| 250+ | $32.050 |
| 500+ | $30.420 |
Price for:Each
Minimum: 1
Multiple: 1
$38.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1168460
Newark Part No.35M0016
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to CEE 7/4 Socket
Connector Type ACEE 7/7 Plug
Connector Type BCEE 7/4 Socket
Cable Length - Metric10m
Current Rating-
Voltage Rating-
Jacket ColorWhite
Product Range-
Cable Length - Imperial33ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1168460 is a 10m quality Extension Cable with earthed plug and socket. This extension cable is designed for normal use in dry conditions, IP20.
- Plastic material
- DE Plug-in system
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to CEE 7/4 Socket
Connector Type B
CEE 7/4 Socket
Current Rating
-
Jacket Color
White
Cable Length - Imperial
33ft
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
10m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate