Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.840 |
| 25+ | $84.370 |
| 50+ | $82.450 |
| 100+ | $80.130 |
| 250+ | $77.820 |
Price for:Each
Minimum: 1
Multiple: 1
$87.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No180/15RR
Newark Part No.35M0370
Technical Datasheet
Connector to ConnectorMains Plug, Euro to Mains Socket, Euro
Cable Length - Metric15m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial49ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Mains Plug, Euro to Mains Socket, Euro
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
49ft
Cable Length - Metric
15m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate