Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12A-N2P-02-A
Newark Part No.08AJ3782
Product RangeVesta Flex BXCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $20.060 |
Price for:Each
Minimum: 1
Multiple: 1
$20.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12A-N2P-02-A
Newark Part No.08AJ3782
Product RangeVesta Flex BXCS
Technical Datasheet
Input Voltage12V
Control Input TypeAnalogue
Output Channels2 Channel
Output TypePWM
Operating Frequency-
Control Port TypeRJ45
Product RangeVesta Flex BXCS
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage
12V
Output Channels
2 Channel
Operating Frequency
-
Product Range
Vesta Flex BXCS
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Control Input Type
Analogue
Output Type
PWM
Control Port Type
RJ45
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
IP Rating
IP20
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate