New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Lighting Control Systems
                      4. Control Modules
                      Print Page

                      BXCS-12D-N2P-01-A

                      CONTROL MOD, DALI-2 DT8, RJ45, PWM, 12V ROHS COMPLIANT: YES

                      BRIDGELUX BXCS-12D-N2P-01-A
                      BRIDGELUX BXCS-12D-N2P-01-A
                      BRIDGELUX BXCS-12D-N2P-01-A
                      BRIDGELUX BXCS-12D-N2P-01-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXCS-12D-N2P-01-A
                      Newark Part No.08AJ3784
                      Product RangeVesta Flex BXCS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      QuantityPrice
                      1+$28.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXCS-12D-N2P-01-A
                      Newark Part No.08AJ3784
                      Product RangeVesta Flex BXCS
                      Technical Datasheet

                      Data Sheet

                      Input Voltage12V
                      Control Input TypeDALI-2 DT8
                      Output Channels2 Channel
                      Output TypePWM
                      Operating Frequency-
                      Control Port TypeRJ45
                      Product RangeVesta Flex BXCS
                      Output Power (dBm)-
                      RX Receiver Sensitivity-
                      Wi-Fi Standard-
                      Bluetooth Version-
                      Wi-Fi Network Security Protocol-
                      IP RatingIP20
                      IP RatingIP20
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Input Voltage

                      12V

                      Output Channels

                      2 Channel

                      Operating Frequency

                      -

                      Product Range

                      Vesta Flex BXCS

                      RX Receiver Sensitivity

                      -

                      Bluetooth Version

                      -

                      IP Rating

                      IP20

                      SVHC

                      No SVHC (21-Jan-2025)

                      Control Input Type

                      DALI-2 DT8

                      Output Type

                      PWM

                      Control Port Type

                      RJ45

                      Output Power (dBm)

                      -

                      Wi-Fi Standard

                      -

                      Wi-Fi Network Security Protocol

                      -

                      IP Rating

                      IP20

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.