New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Lighting Control Systems
                      4. Driver Modules
                      Print Page

                      BXDR-60BT-U220P-01-A

                      DRIVER MODULE, PWM, RJ45, 60W, BRICK ROHS COMPLIANT: YES

                      BRIDGELUX BXDR-60BT-U220P-01-A
                      BRIDGELUX BXDR-60BT-U220P-01-A
                      BRIDGELUX BXDR-60BT-U220P-01-A
                      BRIDGELUX BXDR-60BT-U220P-01-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXDR-60BT-U220P-01-A
                      Newark Part No.08AJ3787
                      Product RangeVesta Flex BXDR
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      QuantityPrice
                      1+$70.380
                      5+$69.340
                      10+$68.340
                      25+$67.550
                      50+$66.680
                      100+$66.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $70.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXDR-60BT-U220P-01-A
                      Newark Part No.08AJ3787
                      Product RangeVesta Flex BXDR
                      Technical Datasheet

                      Data Sheet

                      Form FactorBrick
                      Output Power Max60W
                      Output Current Max2A
                      Output Current Max2A
                      Output Voltage55V
                      Output Channels2 Channel
                      Input Voltage277V
                      Control Input TypePWM
                      Connection TypeTerminal Block
                      Product RangeVesta Flex BXDR
                      Control Port TypeRJ45
                      IP RatingIP20
                      IP RatingIP20
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Form Factor

                      Brick

                      Output Current Max

                      2A

                      Output Voltage

                      55V

                      Input Voltage

                      277V

                      Connection Type

                      Terminal Block

                      Control Port Type

                      RJ45

                      IP Rating

                      IP20

                      Output Power Max

                      60W

                      Output Current Max

                      2A

                      Output Channels

                      2 Channel

                      Control Input Type

                      PWM

                      Product Range

                      Vesta Flex BXDR

                      IP Rating

                      IP20

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.