New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Video Processing
                                                                                                  4. Video Processors
                                                                                                  Print Page

                                                                                                  BT815Q-T

                                                                                                  EMBEDDED VIDEO ENGINE, VQFN-64, 85DEG C

                                                                                                  BRIDGETEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRIDGETEK BT815Q-T
                                                                                                  ManufacturerBRIDGETEK
                                                                                                  Manufacturer Part NoBT815Q-T
                                                                                                  Newark Part No.78AC6116
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  158 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$14.950
                                                                                                  10+$12.570
                                                                                                  25+$11.970
                                                                                                  50+$11.650
                                                                                                  100+$11.320
                                                                                                  250+$11.170
                                                                                                  520+$11.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BRIDGETEK
                                                                                                  ManufacturerBRIDGETEK
                                                                                                  Manufacturer Part NoBT815Q-T
                                                                                                  Newark Part No.78AC6116
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Video Processor ApplicationHome Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems
                                                                                                  IC TypeEmbedded Video Engine
                                                                                                  Supply Voltage Min2.97V
                                                                                                  Supply Voltage Max3.63V
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageVQFN
                                                                                                  No. of Pins64Pins
                                                                                                  TV / Video Case StyleVQFN
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  BT815Q-T is a BT81X series third generation EVE graphics controller IC with capacitive touch control and audio output. It is targeted at embedded applications to generate high-quality human machine interfaces. Ideal for HMI development in displays up to 800 x 600 pixel resolution, supports Unicode strings and a dedicated port for off-chip flash access for bitmaps and other display asset storage. Typical applications include point-of-sale machines, multi-function printers, instrumentation, home security systems, graphic touchpad remotes, dial pads, tele/video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalyzers, gas chromatographs, power meters, home appliance devices, set-top boxes, thermostats, sprinkler system displays, GPS/satnav devices, vending machine control panels, and elevator controls.

                                                                                                  • Advanced Embedded Video Engine(EVE) with high resolution graphics and video playback
                                                                                                  • Support multiple widgets for simplified design implementation
                                                                                                  • Built-in graphics operations allow users with little expertise to create high-quality displays
                                                                                                  • Enhanced sketch processing, programmable interrupt controller provides interrupts to host MCU
                                                                                                  • Built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz
                                                                                                  • Support capacitive touch screen with up to 5 touch point detection
                                                                                                  • Integrated 1MByte graphics RAM, no frame buffer RAM required
                                                                                                  • Support playback of motion-JPEG encoded AVI videos, mono audio channel output with PWM output
                                                                                                  • Ambient temperature (power applied) range from -40 to +85°C
                                                                                                  • 64 pin VQFN package

                                                                                                  Technical Specifications

                                                                                                  Video Processor Application

                                                                                                  Home Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems

                                                                                                  Supply Voltage Min

                                                                                                  2.97V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  IC Type

                                                                                                  Embedded Video Engine

                                                                                                  Supply Voltage Max

                                                                                                  3.63V

                                                                                                  IC Case / Package

                                                                                                  VQFN

                                                                                                  TV / Video Case Style

                                                                                                  VQFN

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.