New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Fiber Optic Products
                      4. Fiber Optic Transmitters
                      Print Page

                      AFBR-1644Z

                      Fiber Optic Transmitter, Versatile Link, 650 nm, 50 Mbaud, 50 m, 21 mA, 5 V, -500 mV

                      Date/Lot Code

                      BROADCOM AFBR-1644Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoAFBR-1644Z
                      Newark Part No.45W7074
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      QuantityPrice
                      1+$26.890
                      5+$24.310
                      10+$21.740
                      25+$20.890
                      50+$20.040
                      100+$19.190
                      320+$18.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoAFBR-1644Z
                      Newark Part No.45W7074
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ650nm
                      Data Rate Max-
                      Data Transmission Distance50m
                      Forward Current If21mA
                      Forward Voltage5V
                      Reverse Voltage Vr-
                      Signal Rate Max50Mbaud
                      Fibre Optic Connector TypeVlink
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The AFBR-1644Z is a DC-50Mbaud Versatile Link Fibre Optic Transmitter which utilizes a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm Polymer Optical Fibre (POF). The 30° tilted package provides assistance with cable routing by reducing cable/connector strain relief for systems that require cables to be bent upwards/downwards to route between boards/systems. The transmitter input is compatible with TTL logic families. The transmitter operates any type of signal from DC up to 50Mbaud at distances up to 50m with 1mm POF. The transmitter is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors.

                      • Data transmission at signal rates from DC up to 50Mbaud
                      • Up to 50m Distance with 1mm plastic optical fibre (POF)
                      • Compatible with Avago's Versatile Link family of connectors, for easy termination of fibre
                      • High voltage isolation
                      • Elimination of ground loops
                      • Reduces voltage transient susceptibility
                      • -40 to +85°C Operating temperature range

                      Applications

                      Fibre Optics, Industrial, Automation & Process Control, Communications & Networking

                      Technical Specifications

                      Wavelength Typ

                      650nm

                      Data Transmission Distance

                      50m

                      Forward Voltage

                      5V

                      Signal Rate Max

                      50Mbaud

                      Product Range

                      -

                      Data Rate Max

                      -

                      Forward Current If

                      21mA

                      Reverse Voltage Vr

                      -

                      Fibre Optic Connector Type

                      Vlink

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.