Print Page
Image is for illustrative purposes only. Please refer to product description.
2,904 In Stock
Need more?
808 Delivery in 1-3 Business Days(US stock)
2096 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $26.760 |
5+ | $23.450 |
10+ | $20.140 |
25+ | $19.390 |
50+ | $18.650 |
100+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$26.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The AFBR-2624Z is a Fibre Optic Receiver consists of an IC with an integrated photodiode to produce a logic compatible output. The receiver output is compatible with TTL logic families. The receiver operates any type of signal from DC up to 50MBd at distances up to 50m with 1mm POF. The receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-flexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.
- Data Transmission at Signal Rates from DC up to 50MBd
- Integrated PIN diode and Digitalizing IC with TTL Output Logic
- Up to 50meters distance with 1mm Plastic Optical Fibre (POF)
- -40°C to +85°C Operating Temperature
- Compatible with Easy Termination of Fibre
Applications
Industrial, Automation & Process Control
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
50m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
50Mbaud
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate