Print Page
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.020 |
10+ | $3.110 |
25+ | $3.040 |
50+ | $2.990 |
100+ | $2.930 |
250+ | $2.850 |
500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-1228-302E
Newark Part No.58Y4595
Product RangeASSR
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current200mA
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max10ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeASSR
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
On State Resistance Max
10ohm
I/O Capacitance Typ
0.8pF
Product Range
ASSR
Technical Docs (3)
Alternatives for ASSR-1228-302E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability