New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      ASSR-1228-502E

                      MOSFET Relay, 60 V, 200 mA, 10 ohm, DPST-NO RoHS Compliant: Yes

                      Date/Lot Code

                      BROADCOM ASSR-1228-502E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoASSR-1228-502E
                      Newark Part No.58Y4596
                      Product RangeASSR
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1000+$2.740
                      2000+$2.670
                      4000+$2.620
                      6000+$2.570
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1000
                      Multiple: 1000
                      $2,740.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoASSR-1228-502E
                      Newark Part No.58Y4596
                      Product RangeASSR
                      Technical Datasheet

                      Data Sheet

                      Contact FormDPST-NO (2 Form A)
                      Load TypeAC / DC
                      Load Voltage Max60V
                      Load Current200mA
                      MOSFET Relay Package StyleDIP-8
                      Relay MountingSurface Mount
                      Relay TerminalsGull Wing
                      On State Resistance Max10ohm
                      Isolation Voltage3.75kV
                      I/O Capacitance Typ0.8pF
                      Off State Leakage Current Max1µA
                      Product RangeASSR
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Contact Form

                      DPST-NO (2 Form A)

                      Load Voltage Max

                      60V

                      MOSFET Relay Package Style

                      DIP-8

                      Relay Terminals

                      Gull Wing

                      Isolation Voltage

                      3.75kV

                      Off State Leakage Current Max

                      1µA

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Type

                      AC / DC

                      Load Current

                      200mA

                      Relay Mounting

                      Surface Mount

                      On State Resistance Max

                      10ohm

                      I/O Capacitance Typ

                      0.8pF

                      Product Range

                      ASSR

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for ASSR-1228-502E

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.