New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Fiber Optic Products
                      4. Fiber Optic Transmitters
                      Print Page

                      HFBR-1412Z

                      Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 5 Mbaud, 1.5 km, 100 mA, 1.84 V, 3.8 V

                      BROADCOM HFBR-1412Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-1412Z
                      Newark Part No.71K0260
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      212 In Stock

                      44 more incoming. You can reserve stock now

                      97 Delivery in 1-3 Business Days(US stock)
                      115 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$29.680
                      5+$25.420
                      10+$21.150
                      25+$20.950
                      50+$20.750
                      120+$20.550
                      300+$20.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-1412Z
                      Newark Part No.71K0260
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ820nm
                      Data Rate Max5Mbaud
                      Data Transmission Distance1500m
                      Forward Current If100mA
                      Forward Voltage1.84V
                      Reverse Voltage Vr3.8V
                      Signal Rate Max5Mbaud
                      Fibre Optic Connector TypeST
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HFBR-1412Z is an 820nm miniature link high performance Optical Transmitter with metal ST-threaded port. It is designed to operate with the Avago Technologies HFBR-24x2Z fiber optic receiver up to 5MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable.

                      • Link distances up to 1.5km
                      • AlGaAs Emitters 100% burn-in ensures high reliability
                      • Unique optical port design for efficient coupling
                      • Auto-insertable and wave solderable
                      • No board mounting hardware required
                      • -40 to 85°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

                      Technical Specifications

                      Wavelength Typ

                      820nm

                      Data Transmission Distance

                      1500m

                      Forward Voltage

                      1.84V

                      Signal Rate Max

                      5Mbaud

                      Product Range

                      -

                      Data Rate Max

                      5Mbaud

                      Forward Current If

                      100mA

                      Reverse Voltage Vr

                      3.8V

                      Fibre Optic Connector Type

                      ST

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.