Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $28.870 |
5+ | $27.190 |
10+ | $25.530 |
25+ | $23.850 |
50+ | $22.190 |
120+ | $20.520 |
300+ | $19.750 |
Price for:Each
Minimum: 1
Multiple: 1
$28.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-2412TCZ
Newark Part No.74K5159
Technical Datasheet
Wavelength Typ820nm
Data Rate Max5Mbps
Data Transmission Distance1500m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HFBR-2412TCZ is a 5Mbaud high performance 820nm miniature link Fibre Optic Receiver which is directly compatible with popular "industry-standard" housed ST connector and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm. This treaded conductive port receiver is compatible with standard TTL circuitry.
- No board mounting hardware required
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Meets TIA/EIA-785 100Base-SX standard
- -40 to +85°C Wide operating temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
1500m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
5Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability