Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-4511Z
Newark Part No.74K5184
Product RangeHFBR-45XXZ Series
Technical Datasheet
5,210 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.910 |
10+ | $1.370 |
100+ | $1.050 |
500+ | $0.909 |
1000+ | $0.863 |
2500+ | $0.824 |
10000+ | $0.755 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-4511Z
Newark Part No.74K5184
Product RangeHFBR-45XXZ Series
Technical Datasheet
Fibre Optic Connector Type-
Fibre TypePlastic Optical
Fibre Diameter1mm
Connector Body MaterialPlastic Body
Product RangeHFBR-45XXZ Series
SVHCDecamethylcyclopentasiloxane
Product Overview
The HFBR-4511Z from Avago is a blue colour simplex fibre connector. This connector provides a snap-in action when mated to versatile link components. It is colour coded to facilitate identification of transmitter and receiver connections. The simplex connector provides a quick and stable connection for applications that require a component to connector retention force of 8newtons (1.8lb). It is compatible with Avago Versatile Link family of connectors and fibre optic components.
- Approved by UL E121562 standard
- Compatible with horizontal, vertical or tilted packages
- Recommended operating temperature range from -40°C to 85°C
- Made of UL94 V-0 rated flame retardant VALOX material
Applications
Industrial
Contents
HFBR-4511Z simplex fibre connector, Crimp ring.
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
1mm
Product Range
HFBR-45XXZ Series
Fibre Type
Plastic Optical
Connector Body Material
Plastic Body
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate