New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Fiber Optic Attenuators & Connectors
                      4. Fiber Optic Connectors
                      Print Page

                      HFBR-4533Z

                      Fiber Optic Connector, Plastic Optical, 1mm, Plastic Body, HFBR-453XZ Series

                      Date/Lot Code

                      BROADCOM HFBR-4533Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-4533Z
                      Newark Part No.74K5193
                      Product RangeHFBR-453XZ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      337 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.560
                      10+$1.220
                      100+$0.936
                      500+$0.796
                      1000+$0.730
                      2500+$0.702
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-4533Z
                      Newark Part No.74K5193
                      Product RangeHFBR-453XZ Series
                      Technical Datasheet

                      Data Sheet

                      Fibre Optic Connector Type-
                      Fibre TypePlastic Optical
                      Fibre Diameter1mm
                      Connector Body MaterialPlastic Body
                      Product RangeHFBR-453XZ Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HFBR-4533Z is a blue plastic simplex Fibre-optic Non-latching Connector. Compatible with Avago Technologies versatile link series transmitters and receivers. Uses a simple, snap-together concept which eliminates the need for crimping. This connector not only saves the user labour and tool cost, but reduces the yield loss due to installation error. The connectors are made of a rugged, flame-retardant plastic which is good for industrial and other harsh environments. The HFBR-453xZ series connectors are for use with plastic optical fibre only.

                      • Requires no crimp ring or crimping tool
                      • Durable ULTEM® plastic (UL file #E121562)
                      • Excellent retention force

                      Applications

                      Industrial, Automotive, Medical, Communications & Networking

                      Technical Specifications

                      Fibre Optic Connector Type

                      -

                      Fibre Diameter

                      1mm

                      Product Range

                      HFBR-453XZ Series

                      Fibre Type

                      Plastic Optical

                      Connector Body Material

                      Plastic Body

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.